845-020-524-802

Heilind Number:EDA845-020-524-802
Manufacturer:EDAC
Manufacturer Number:845-020-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-524-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green shade, this connector ensures reliability in any environment. With two rows, copper alloy contacts, and a pitch of .1 inch, it offers seamless integration and efficient data transfer. The straight mount orientation and 20 positions make it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore the future of connectivity with this essential component.