845-020-524-803

Heilind Number:EDA845-020-524-803
Manufacturer:EDAC
Manufacturer Number:845-020-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-524-803

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, it offers reliable performance in a variety of applications. With two rows and a total of 20 positions, this connector ensures seamless communication between PCBs. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer easy integration. Designed for straight mounting orientation, it is versatile and space-efficient. Operating reliably in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Trust in its performance for seamless data transfer in your devices.