845-020-524-804

Heilind Number:EDA845-020-524-804
Manufacturer:EDAC
Manufacturer Number:845-020-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-524-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate for optimal safety and reliability. With two rows of 20 positions each, this connector offers ample space for seamless data transmission. The copper alloy contact material ensures efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of environments. Upgrade your electronics with this Straight-mount Card Edge Connector and experience enhanced connectivity like never before.