845-020-524-808

Heilind Number:EDA845-020-524-808
Manufacturer:EDAC
Manufacturer Number:845-020-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-524-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation with two rows and twenty positions for efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees optimal conductivity. Its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse applications. Trust in its superior quality for seamless and durable connections in your PCB assemblies.