845-020-524-812

Heilind Number:EDA845-020-524-812
Manufacturer:EDAC
Manufacturer Number:845-020-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-524-812

Detailed Description

Elevate your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed to streamline data transmission, this connector features 20 positions across 2 rows, ensuring seamless communication between components. The copper alloy contact material guarantees efficient power delivery, while the UL 94V-0 DAP housing material offers optimal safety and durability. With a pitch of .1 inches and row spacing of .2 inches, this connector ensures precise alignment and secure attachment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a reliable solution for various applications. Upgrade your PCB assembly with this essential connector and experience enhanced performance.