845-020-525-101

Heilind Number:EDA845-020-525-101
Manufacturer:EDAC
Manufacturer Number:845-020-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-525-101

Detailed Description

Enhance your board-to-board connections with this high-performance Card Edge Connector. Designed for optimal efficiency, this straight-mount connector features a single row with 20 positions, ensuring seamless communication between PCBs. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and space-saving benefits. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Elevate your PCB assembly with this essential connector.