845-020-525-102

Heilind Number:EDA845-020-525-102
Manufacturer:EDAC
Manufacturer Number:845-020-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-525-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek design in vibrant green, this connector boasts 20 positions with a single row layout, ensuring seamless data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material provides optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it's easy to integrate into your setup for efficient signal transfer. Upgrade your electronics with this essential component for enhanced functionality and performance.