845-020-525-103

Heilind Number:EDA845-020-525-103
Manufacturer:EDAC
Manufacturer Number:845-020-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-525-103

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration in a variety of applications, this connector features 20 positions with a single row layout, ensuring efficient and reliable data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Each contact is made of premium Copper Alloy, delivering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation offers versatility in assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your PCB connectivity needs. Elevate your electronic projects with this essential component.