845-020-525-107

Heilind Number:EDA845-020-525-107
Manufacturer:EDAC
Manufacturer Number:845-020-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-525-107

Detailed Description

Enhance your electronic connections with our 20-position Board-To-Board PCB Connector, meticulously designed for seamless integration. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in even the most demanding environments. The straight mount orientation and 0.1-inch pitch facilitate easy installation, while the 3A amperage rating guarantees efficient power transmission. With a wide operating temperature range of -40 to 105°C, this connector is ideal for use in a variety of applications. Trust in its precision engineering for seamless connectivity every time.