845-020-525-108

Heilind Number:EDA845-020-525-108
Manufacturer:EDAC
Manufacturer Number:845-020-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-525-108

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 20 positions in a single row layout with a .1 inch pitch, it ensures precise mating for optimal signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all operating environments, from -40 to 105°C. Each contact is meticulously engineered from Copper Alloy, offering reliable conductivity. With a straight mount orientation and a compact .2 inch row spacing, this connector facilitates efficient PCB connections, ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.