845-020-525-202

Heilind Number:EDA845-020-525-202
Manufacturer:EDAC
Manufacturer Number:845-020-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-525-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek green design, this connector boasts 20 positions spread across 2 rows, allowing for seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Upgrade your PCB assembly with this essential connector for efficient and secure connections.