845-020-525-207

Heilind Number:EDA845-020-525-207
Manufacturer:EDAC
Manufacturer Number:845-020-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-525-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Boasting a vibrant green hue, this connector features two rows with a total of 20 positions, ensuring seamless and efficient data transfer. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are facilitated. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various settings. Trust in this connector for robust and consistent performance in all your electronic projects.