845-020-525-208

Heilind Number:EDA845-020-525-208
Manufacturer:EDAC
Manufacturer Number:845-020-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-525-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 20 positions, ensuring reliable contact for your electronic components. The housing is made of UL 94V-0 Diallyl Phthalate, providing excellent durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. Crafted with copper alloy contacts, it guarantees optimal conductivity. Whether you're working on industrial machinery or consumer electronics, this connector is ideal for various applications. Its straight mount orientation makes installation a breeze. Operating in temperatures ranging from -40 to 105°C, it's suitable for both standard and demanding environments. Upgrade your PCB assembly with this essential component.