845-020-525-212

Heilind Number:EDA845-020-525-212
Manufacturer:EDAC
Manufacturer Number:845-020-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-525-212

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB assembly, this connector features a dual-row configuration with 20 positions, ensuring reliable signal transmission. Crafted with precision, it boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, guaranteeing long-lasting durability. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal routing on your board. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your electronic devices with this essential connector for optimal functionality.