845-020-525-408

Heilind Number:EDA845-020-525-408
Manufacturer:EDAC
Manufacturer Number:845-020-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-525-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, it features 20 positions in a single row, ensuring efficient signal transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse environmental conditions. With a straight mount orientation and a pitch of .1 inches, it offers easy installation on your circuit board. Crafted with precision, the contact material of Copper Alloy ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Elevate your connectivity solutions with this green-colored connector, perfect for meeting your PCB assembly needs.