845-020-525-412

Heilind Number:EDA845-020-525-412
Manufacturer:EDAC
Manufacturer Number:845-020-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-525-412

Detailed Description

Enhance connectivity with our 20-position Board To Board PCB Connector, designed for seamless integration in electronic applications. This straight-mount connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both reliability and visual appeal. With a low-profile design and a pitch of .1 inch, it facilitates efficient PCB stacking while maintaining proper alignment. The copper alloy contacts guarantee optimal signal transmission, even in demanding environments. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial and commercial settings, offering a secure and stable connection solution. Trust in its high performance and versatility for your connectivity needs.