845-020-525-502

Heilind Number:EDA845-020-525-502
Manufacturer:EDAC
Manufacturer Number:845-020-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-525-502

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, featuring 20 positions for seamless integration. Crafted with precision, this connector boasts durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring high performance in demanding environments. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality. Elevate your electronic designs with this essential component.