845-020-525-504

Heilind Number:EDA845-020-525-504
Manufacturer:EDAC
Manufacturer Number:845-020-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-525-504

Detailed Description

Enhance your circuit connections with this high-performance Board-to-Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With a double row design and a total of 20 positions, it offers ample connectivity for your PCB layout. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're working on a personal project or an industrial endeavor, trust in this connector to deliver optimal performance and longevity for your electronic assemblies. Elevate your connectivity solutions with this essential component.