845-020-525-508

Heilind Number:EDA845-020-525-508
Manufacturer:EDAC
Manufacturer Number:845-020-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-525-508

Detailed Description

Enhance connectivity within your electronic devices with this robust Board To Board PCB Connector. Featuring a vibrant green hue, it seamlessly integrates into your circuitry while offering a reliable 3A amperage. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures superior performance and safety. With two rows of 20 copper alloy contacts, each with a .1-inch pitch and .2-inch row spacing, it facilitates efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications, guaranteeing optimal functionality even in challenging environments. Elevate your PCB connections with this essential component.