845-020-525-512

Heilind Number:EDA845-020-525-512
Manufacturer:EDAC
Manufacturer Number:845-020-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-525-512

Detailed Description

Enhance your electronic connections with this 20-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures secure and reliable performance. The copper alloy contacts provide efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With a straight mount orientation, it's easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your PCB connections with this essential component.