845-020-525-602

Heilind Number:EDA845-020-525-602
Manufacturer:EDAC
Manufacturer Number:845-020-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-525-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color, ensuring both reliability and visual appeal. With a contact material made of Copper Alloy, it guarantees efficient conductivity. The 20-position, single-row layout with a pitch of .1 inch and row spacing of .2 inches allows for precise connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility for various applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your PCB assembly process with this essential connector.