845-020-525-603

Heilind Number:EDA845-020-525-603
Manufacturer:EDAC
Manufacturer Number:845-020-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-525-603

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 20 positions with a .1-inch pitch, ideal for secure and efficient board-to-board connections. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees both safety and durability. Whether for industrial machinery, telecommunications equipment, or consumer electronics, trust in this green-colored connector for robust and long-lasting connectivity solutions.