845-020-525-607

Heilind Number:EDA845-020-525-607
Manufacturer:EDAC
Manufacturer Number:845-020-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-525-607

Detailed Description

Elevate your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features 20 positions in a single row for optimal connectivity. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Choose this connector for efficient and secure card edge connections in your electronic projects.