845-020-525-608

Heilind Number:EDA845-020-525-608
Manufacturer:EDAC
Manufacturer Number:845-020-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-525-608

Detailed Description

Enhance your PCB connectivity with this versatile and reliable Board to Board Card Edge Connector. Designed for seamless integration, its durable housing material ensures longevity while meeting UL 94V-0 standards for safety. With 20 positions and a compact .1-inch pitch, it offers efficient signal transfer with minimal space requirements. The copper alloy contacts guarantee optimal conductivity, even in challenging operating environments ranging from -40 to 105°C. Its straight mount orientation and single-row configuration simplify installation, making it ideal for various electronic applications. Upgrade your connectivity solution with this high-performance connector.