845-020-525-802

Heilind Number:EDA845-020-525-802
Manufacturer:EDAC
Manufacturer Number:845-020-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-525-802

Detailed Description

Enhance your circuit connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this essential component features a sleek green housing crafted from UL 94V-0 Diallyl Phthalate for durability. With two rows and 20 positions, it offers ample space for seamless connectivity. The copper alloy contact material ensures reliable transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're assembling a new project or upgrading existing systems, this connector, with a straight mount orientation, guarantees secure and efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for versatile applications in various industries. Trust in our Connector for seamless and reliable board-to-board connections.