845-020-525-804

Heilind Number:EDA845-020-525-804
Manufacturer:EDAC
Manufacturer Number:845-020-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-525-804

Detailed Description

Enhance your electronic connections with our high-quality Board to Board PCB Connector. With a sleek green design and durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance in any setting. Featuring two rows and twenty positions, it offers ample connectivity for your PCB boards. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for seamless and efficient device interconnectivity.