845-020-525-807

Heilind Number:EDA845-020-525-807
Manufacturer:EDAC
Manufacturer Number:845-020-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-525-807

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 20 positions, ensuring efficient and reliable data transmission. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing long-term performance. The housing material, UL 94V-0 Diallyl Phthalate, offers superior protection and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact designs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB setup with this essential component.