845-020-525-808

Heilind Number:EDA845-020-525-808
Manufacturer:EDAC
Manufacturer Number:845-020-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-525-808

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Green Board-to-Board PCB Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate and boasts two rows for efficient organization. The contact material, made of Copper Alloy, ensures reliable performance, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. With twenty positions available, this connector offers ample space for your connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential component for any PCB assembly project. Upgrade your connectivity solutions with this top-tier connector.