845-020-525-812

Heilind Number:EDA845-020-525-812
Manufacturer:EDAC
Manufacturer Number:845-020-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-525-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in various applications. The two-row design with a pitch of .1 inch and row spacing of .2 inch allows for efficient signal transmission, while the copper alloy contact material guarantees optimal conductivity. With 20 positions available, it offers ample room for multiple connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation further simplifies installation, making it a versatile choice for your PCB assembly needs. Trust in its quality to streamline your electronic setups effortlessly.