845-020-540-101

Heilind Number:EDA845-020-540-101
Manufacturer:EDAC
Manufacturer Number:845-020-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-540-101

Detailed Description

Enhance your circuit connectivity with this high-quality Board-to-Board PCB Connector. Designed for seamless integration, it features 20 positions in a single row, allowing for efficient signal transmission. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees secure and stable connections. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of electronic devices. Upgrade your PCB assembly with this essential connector for optimal functionality.