845-020-540-102

Heilind Number:EDA845-020-540-102
Manufacturer:EDAC
Manufacturer Number:845-020-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-540-102

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue, it ensures reliable performance in a variety of applications. The Copper Alloy contacts provide excellent conductivity, with 20 positions arranged in a single row for seamless connection. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient board-to-board linking. Designed for straight mounting orientation, it's easy to integrate into your circuit design. Operating in a wide temperature range from -40 to 105°C, it guarantees stability in diverse environments. Upgrade your connectivity solutions with this essential component.