845-020-540-103

Heilind Number:EDA845-020-540-103
Manufacturer:EDAC
Manufacturer Number:845-020-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-540-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it offers seamless integration with its straight mount orientation. With 20 positions and a single row configuration, this connector ensures efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability. The .1-inch pitch and .2-inch row spacing make it ideal for precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the perfect choice for a wide range of applications. Upgrade your electronics with this essential component today.