845-020-540-104

Heilind Number:EDA845-020-540-104
Manufacturer:EDAC
Manufacturer Number:845-020-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-540-104

Detailed Description

Upgrade your connectivity with our 20-position Board To Board PCB Connector, designed for seamless integration in your electronic devices. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. The copper alloy contact material guarantees reliable performance, while the 3A amperage allows for efficient power transmission. Its straight mount orientation and 0.1-inch pitch make installation a breeze, perfect for high-density PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in our quality engineering to bring your electronic projects to the next level.