845-020-540-108

Heilind Number:EDA845-020-540-108
Manufacturer:EDAC
Manufacturer Number:845-020-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-540-108

Detailed Description

Enhance your board-to-board connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts 20 positions, allowing for efficient data transmission. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment on your PCB. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contacts offer reliable conductivity, while an amperage rating of 3A ensures optimal power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronics with this essential component for seamless and reliable connections.