845-020-540-112

Heilind Number:EDA845-020-540-112
Manufacturer:EDAC
Manufacturer Number:845-020-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-540-112

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions in a single row, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inch, it offers reliable conductivity. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is perfect for diverse industrial applications. Upgrade your setup with this high-performance connector for seamless and secure board-to-board connections.