845-020-540-212

Heilind Number:EDA845-020-540-212
Manufacturer:EDAC
Manufacturer Number:845-020-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-540-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector is engineered for reliability in demanding environments. With two rows of twenty copper alloy contacts, it ensures secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Upgrade your setup with this essential component for superior connectivity.