845-020-540-402

Heilind Number:EDA845-020-540-402
Manufacturer:EDAC
Manufacturer Number:845-020-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-540-402

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in your electronic systems. This straight-mount connector features 20 positions, ensuring ample room for secure connections. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate and durable copper alloy contacts, guaranteeing reliable performance in diverse environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector for optimal performance.