845-020-540-403

Heilind Number:EDA845-020-540-403
Manufacturer:EDAC
Manufacturer Number:845-020-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-540-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 20 positions with a single row layout, offering efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise connections are guaranteed. The contact material, made of Copper Alloy, further enhances conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Upgrade your PCB setup with this essential component for seamless data transfer and system performance.