845-020-540-404

Heilind Number:EDA845-020-540-404
Manufacturer:EDAC
Manufacturer Number:845-020-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-540-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Featuring a single row design with 20 positions, it ensures seamless and reliable interconnection. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contacts, it offers superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Its .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Install it easily in a straight orientation for optimal space utilization. Trust in its quality and precision for your connectivity needs.