845-020-540-407

Heilind Number:EDA845-020-540-407
Manufacturer:EDAC
Manufacturer Number:845-020-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-540-407

Detailed Description

Elevate your PCB connectivity with this high-performance straight-mount card edge connector. Designed for seamless integration, it boasts 20 positions with a single row layout, offering optimal space efficiency for your projects. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures reliable and durable performance. With an operating temperature range of -40 to 105 °C, it guarantees consistent functionality even in harsh environments. The .1 inch pitch and .2 inch row spacing provide precise and secure connections, while the vibrant green color adds a touch of visual appeal to your setup. Upgrade your connectivity solutions with this essential component.