845-020-540-512

Heilind Number:EDA845-020-540-512
Manufacturer:EDAC
Manufacturer Number:845-020-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-540-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 20 positions for optimal signal transfer. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Crafted with copper alloy contacts, it offers efficient power delivery with an amperage of 3A. Suitable for a wide range of applications, it operates reliably in temperatures ranging from -40 to 105 °C. Upgrade your setup with this versatile connector, perfect for achieving seamless board-to-board connections.