845-020-540-602

Heilind Number:EDA845-020-540-602
Manufacturer:EDAC
Manufacturer Number:845-020-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-540-602

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Board To Board Card Edge Connector. Featuring 20 positions in a single row layout, this connector ensures seamless transmission of data and power. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your system with this high-quality connector for optimal functionality.