845-020-540-607

Heilind Number:EDA845-020-540-607
Manufacturer:EDAC
Manufacturer Number:845-020-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-540-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector ensures seamless data transfer with a 3A amperage capacity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliable and efficient operation. With 20 positions and a .1-inch pitch, it offers optimal connectivity for your electronic components. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Elevate your PCB assembly with this essential connector, perfect for professionals and hobbyists alike.