845-020-540-612

Heilind Number:EDA845-020-540-612
Manufacturer:EDAC
Manufacturer Number:845-020-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-540-612

Detailed Description

Enhance your connectivity solutions with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 20 positions in a single row, with a compact .1-inch pitch and .2-inch row spacing for efficient PCB mating. The connector boasts a durable construction, with a housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy, ensuring reliable performance even in demanding environments. Its straight mount orientation offers versatility in installation, while an amperage rating of 3A guarantees stable power transmission. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and precision for all your connectivity needs.