845-020-540-802

Heilind Number:EDA845-020-540-802
Manufacturer:EDAC
Manufacturer Number:845-020-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-540-802

Detailed Description

Enhance connectivity in your electronic devices with this durable Board-To-Board PCB Connector. Designed for seamless integration, this connector features a straight-mount orientation and two rows of 20 positions for efficient signal transmission. The housing, made of UL 94V-0 rated Diallyl Phthalate, ensures reliable performance even in harsh environments, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and a row spacing of .2 inch, it offers precise and secure mating with compatible interfaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your PCB assembly needs. Upgrade your connection capabilities with this high-quality connector.