845-020-540-803

Heilind Number:EDA845-020-540-803
Manufacturer:EDAC
Manufacturer Number:845-020-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-540-803

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector, a reliable solution for seamless data transmission. Featuring a vibrant Green color and crafted with durable UL 94V-0 Diallyl Phthalate housing, this connector ensures longevity and performance in various applications. With two rows and a total of 20 positions, it offers ample connectivity options with a pitch of .1 inch and row spacing of .2 inches. The contact material, made of high-quality Copper Alloy, guarantees secure and efficient signal transfer. Designed for straight mount orientation, it provides easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your systems with this essential component for seamless and reliable data transmission.