845-020-540-807

Heilind Number:EDA845-020-540-807
Manufacturer:EDAC
Manufacturer Number:845-020-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-540-807

Detailed Description

Enhance your PCB connections with this high-quality Board-To-Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 20 positions and a compact .1-inch pitch. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Crafted with precision, the contacts are constructed from Copper Alloy for optimal conductivity. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity solutions with this essential component for electronic projects.