845-020-540-808

Heilind Number:EDA845-020-540-808
Manufacturer:EDAC
Manufacturer Number:845-020-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-540-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the 20-position layout allows for seamless integration into your PCB setup. With a straight mount orientation and a pitch of .1 inches, this connector offers easy installation and precise alignment. Its dual-row design, with a row spacing of .2 inches, maximizes connectivity potential. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.