845-020-540-812

Heilind Number:EDA845-020-540-812
Manufacturer:EDAC
Manufacturer Number:845-020-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-540-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows and 20 positions, it offers ample room for multiple connections, while the copper alloy contact material ensures reliable and efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications in electronics and beyond. Trust in its quality and performance to streamline your connectivity solutions.