845-020-541-101

Heilind Number:EDA845-020-541-101
Manufacturer:EDAC
Manufacturer Number:845-020-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-101

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features 20 positions in a single row, ensuring efficient connectivity for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. The copper alloy contact material provides reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of projects in the electronics industry. Elevate your connectivity solutions with this meticulously engineered Card Edge Connector.